MAX4952BEVKIT+, Evaluation Kit for the MAX4952B Dual 1.5/3/6 Gbps SAS/SATA Redriver
Справочный проект от: Analog Devices
MAX4952BEVKIT+, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX4952B dual-channel redriver. The EV kit contains four sections: application circuit, characterization circuit and two sets of calibration traces. The application circuit is designed to demonstrate the MAX4952B IC use in redriving SATA and SAS signals. This section of the EV kit operates from an external +5V supply that is regulated by an on-board LDO to +3.3V, which powers the MAX4952B (U1) device