MAX44242EVKIT#, Evaluation Kit for the MAX44242 20V, Low Input Bias-Current, Low-Noise, Dual Op Amplifier
Справочный проект от: Analog Devices
MAX44242EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44242 low-input bias current, low-noise operational amplifier (op amp) in an 8-pin uMAX package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX44242AUA+ installed