MAX4273EVKIT, Evaluation Kit for MAX4273 2.7 to 13.2V Hot-Swap Controller for RAID Controller Card
Справочный проект от: Analog Devices
MAX4273EVKIT, MAX4273 Evaluation Kit is a fully assembled and tested surface-mount hot-swap controller circuit board that provides current-limiting and Dual Speed/Bi-Level fault protection. The circuit uses a MAX4273 IC in a 16-pin QSOP package and is configured for a+2.7V to +13.2V input voltage range