MAX41464EVKIT-868, Evaluation Kit for the MAX41463 868MHz ASK/FSK Transmitter with Preset/I2C Interface
Справочный проект от: Analog Devices
MAX41464EVKIT-868, Evaluation Kit (EV kit) contains a single MAX41464 high output power VHF/UHF sub-GHz ISM/SRD transmitter, designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK or Amplitude-Shift Keying (ASK) data in the 868MHz frequency. The MAX41464 evaluation kit operates in conjunction with an external microcontroller (MCU) and Graphical User Interface (GUI) software running on a computer. The MAX41464 can use the preset modes or an I2C interface for register programming and control