MAX31910EVKIT#, Evaluation Kit for MAX31910 Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer
Справочный проект от: Analog Devices
MAX31910EVKIT#, Evaluation Kit (EV kit) provides the hardware and software (graphical user interface) necessary to evaluate the MAX31910 industrial octal digital input translators/serializers. The EV kit includes a MAX31910AUI+ installed as well as a digital isolator and USB-to-SPI interface. The USB to SPI Dongle is a separate PCB that can be used to interact with the EV kit software. This dongle is optional and is not necessary for the proper operation of the MAX31910 if the user supplies the SPI interface