MAX22190PMB#, Peripheral Module for the MAX22190 Octal Industrial Digital Input with Diagnostics
Справочный проект от: Analog Devices
MAX22190PMB#, Peripheral Module provides the hardware to evaluate the MAX22190 Octal Industrial Digital Input. The module takes advantage of the features in the MAX22190 allowing it to be powered from a single low voltage logic supply (3.0-5.5V) without the need for a 24V field supply. Note that this module provides a subset of the MAX22190 features - for greater flexibility refer to the MAX22190 EV kit. The module can be used in various ways, the device is configured by SPI interface