MAX22190EVSYS#, Evaluation System (EV System) for the MAX22190 Octal Industrial Digital Input with Diagnostics
Справочный проект от: Analog Devices
MAX22190EVSYS#, Evaluation System (EV System) provides the hardware and software necessary to evaluate the MAX22190 Octal Industrial Digital Input device with Diagnostic features. The MAX22190 EV kit has Pmod-compatible connector for SPI communication. The EV system includes the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22190 on the EV kit