MAX17552ATBEVKIT#, Evaluation Kit for MAX17552 5V Output Voltage, 60V, 100mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter

Справочный проект от: Analog Devices

MAX17552ATBEVKIT#, Evaluation Kit for MAX17552 5V Output Voltage, 60V, 100mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
MAX17552ATBEVKIT#, TDFN Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17552 60V, 100mA ultra-small, high-efficiency, synchronous step-down DC-DC converter in a 10-pin TDFN package. The EV kit operates over a wide input-voltage range of 6V to 60V and provides up to 100mA load current at 5V output. It draws only 26uA supply current under no-load conditions (EN/UVLO connected to VIN). The EV kit is programmed to switch at a frequency of 220kHz and delivers a peak efficiency of 93% with the supplied components