MAX17116EVKIT#, Evaluation Board for MAX17116 in a 12-Pin UTDFN Package
Справочный проект от: Analog Devices
MAX17116EVKIT#, Evaluation Board is a fully assembled and tested surface-mount PCB that evaluates MAX17116 dual-output DC/DC power supply for active matrix organic light-emitting diode displays, available in a 12-pin UTDFN package with an exposed pad. EV kit includes dual switch-mode power-supply outputs, a fixed 4.6V PWM step-up regulator and an adjustable (-5.4V to -1.5V) PWM inverting regulator. EV kit operates from a +2.3V to +4.2V single power supply