MAX1636CPUEVKIT, Evaluation Kit for MAX1636 1.25 to 2V DC to DC Single Output Power Supply for Notebook
Справочный проект от: Analog Devices
MAX1636CPUEVKIT, MAX1636 CPU supply Evaluation Kit (EV kit) circuit is intended for converting high-voltage battery power into a low-voltage supply rail for next-generation notebook CPU cores. output is digitally adjustable between 1.25V and 2V, in 50mV increments. input range is +7V to +22V. It delivers up to 7A output current with greater than 87% efficiency