MAX14890EEVKIT#, Evaluation Kit for MAX14890E Incremental Encoder Interface for RS-422, HTL and TTL with Digital Inputs
Справочный проект от: Analog Devices
MAX14890EEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that contains the MAX14890E incremental encoder interface. The MAX14890E incremental encoder receiver contains four differential receivers and two single-ended receivers for RS-422, HTL, TTL and digital signals. Power for the transceiver can be provided from a single +5V source or from an on-board 24V to 5V step-down circuit. The MAX14890E EV kit includes terminal blocks for motor and power connections