MAX14870EVKIT#, Evaluation Kit for MAX14870 Compact 4.5V to 36V Full-Bridge DC Motor Driver
Справочный проект от: Analog Devices
MAX14870EVKIT#, Evaluation Kit (EV kit) consists of a MAX14870 evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14870 full-bridge DC motor driver. The EV kit is designed to work with a PC-based GUI or as a standalone board, demonstrating all the major features of the device. The EV kit includes Windows-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX14870. The EV kit is connected to a PC through a USB A-to-micro B cable