MAX11613EVSYS+, Evaluation System for the MAX11613 4-Channel, I2C, 12-Bit, Low-Power ADC
Справочный проект от: Analog Devices
MAX11613EVSYS+, Evaluation System for the MAX11613 4-Channel, I2C, 12-Bit, Low-Power ADC. The MAX11613 evaluation system (EV system) includes one master board and one of six EV kit daughter boards. The EV system also includes Windows 2000, Windows XP, and Windows Vista-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX11613. The MAX116XXI2CMB+ master board connects to a PC USB port and allows the transfer of I2C commands to the corresponding EV kit daughter board