LTC4222 Demo Board, Dual Hot-Swap Controller with I2C Compatible Monitoring
Справочный проект от: Analog Devices
Demonstration Circuit 1134A allows evaluation of the performance of the LTC4222_UF Dual Hot-Swap Controller with I2C Compatible Monitoring in +12V/5A and +3.3V/5A applications. The DC1134A can demonstrate turn-on and turn-off transients as well as the steady state mode of the LTC4222