LTC4011EFE Demo Board, 500 kHz NiCd/NiMH 2A Battery Charger, System Load 1A Max, Vin = 4.5V - 25V
Справочный проект от: Analog Devices
Demonstration circuit DC674A is a complete PWM Fast Battery Charger capable of charging 3, 4, 8 or 10 series connected NiMH or NiCd cells. Other cell combinations can also be charged (up to 16 cells) by installing an appropriate resistor on the board