LTC3814EFE-5 Demo Board, 5V < Vin < 14V, Vout = 24V @ 5A
Справочный проект от: Analog Devices
Demonstration circuit 1170 is a 60V Current Mode Synchronous Step-Up Controller featuring the LTC3814-5. The circuit is configured as a synchronous step-up regulator operating at 330kHz switching frequency. Output voltage is 24V at 5A maximum load. The input voltage range is 5 V - 14 V