LTC1436 Demo Board, Constant-Frequency Synchronous DC/DC Converter with Auxiliary Linear Regulator
Справочный проект от: Analog Devices
Demonstration Circuit DC163 is a 2-input, 2-output dual regulator intended to meet the power requirements of the latest mobile Pentium processor. It provides the core voltage of 1.8V at 4A from an input of 4.5V to 20V and provides a 2.5V output at 0.5A from an external 3.3V input