LP3996SD-3030EV, Evaluation Kit is designed to allow the evaluation of the LP3996 Dual, Low Drop-out Voltage Regulators with independent enable pins
Справочный проект от: Texas Instruments
LP3996SD-3030EV, Evaluation Kit is designed to allow the evaluation of the LP3996 Dual, Low Drop-out Voltage Regulators with independent enable pins. The board is pre-assembled and tested in the factory. The board contains the LP3996 with all the associated passive components to enable all features of either device to be tested