LP38511MR-ADJEV/NOPB, Evaluation Board for LP38511 PSOP 800 mA Fast-Transient Response LDO with Error Flag
Справочный проект от: Texas Instruments
LP38511MR-ADJEV/NOPB, Evaluation Board for LP38511 PSOP 800 mA Fast-Transient Response LDO with Error Flag. The LP38511MR-ADJ is an adjustable LDO linear regulator capable of supplying up to 800 mA of output current and incorporates an Enable function. The device has been designed to work with 10 F input and output ceramic capacitors. Footprints areas for CIN and COUT will allow for a variety of sizes. Each board is assembled and tested in the factory. This evaluation board has the PSOP-8 package mounted and the output voltage is set to 1.20V