LMX2487E-EVM, Evaluation Module for the LMX2487E, 7.5-GHz Platinum dual frequency synthesizer
Справочный проект от: Texas Instruments
LMX2487E-EVM, Evaluation Module Evaluation Board simplifies evaluation of the LMX2487E 7.5-GHz Platinum dual frequency synthesizer. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2486 device, a RF VCO module and IF VCO/RF/IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs and the power and grounding connection. By means of USB2ANY and adapter interface, the Code Loader software included can be run the EVM from the PC