LM53600NAEVM, Evaluation Module for LM53600-Q1 3.3V Output, 650mA Buck Regulator with Spread Spectrum
Справочный проект от: Texas Instruments
LM53600NAEVM, Evaluation Module for LM53600-Q1 3.3V Output, 650mA Buck Regulator with Spread Spectrum. The LM53600NAEVM demonstrates the capabilities of the LM53600NQDSX Automotive Integrated Buck regulator. It features all the input necessary to configure and operate the device. The EVM has an EMI filter on the back side. The user can choose to bypass that filter using the available posts close to the converter