LM5160DNTFBKEVM, Evaluation Board using the LM5160 Fly-Buck Isolated Bias Supply for 160-kHz Alternate Configuration. The LM5160DNTFBK evaluation module is designed to operate from a 24V nominal bus with an input voltage range of 18V to 32V. It is capable of supplying 15V/200 mA to the load at the isolated output. The nominal switching frequency is 160kHz. The high side and low side MOSFETs are integrated in the LM5160. The EVM board is designed to demonstrate a small solution size for low-power, isolated bias applications