LM3423BS2LYEV, Evaluation Board using LM3423 boost current regulator, high frequency PWM dimming
Справочный проект от: Texas Instruments
LM3423BS2LYEV, Evaluation Board using LM3423 NFET controller used with a boost current regulator. It is designed to drive 9 to 12 LEDs at a maximum average LED current of 700mA from a DC input voltage of 10 to 26V. It is including PWM dimming, overvoltage protection and input under-voltage lockout. It also has a connector footprint (J7) which can mate with an external LED load board allowing for the LEDs to be mounted close to the driver. Alternatively, the LED+ and LED- banana jacks can be used to connect the LED load