LM3423BBLSCSEV/NOPB, Evaluation Board using LM3423 buck-boost 2 Layer for 4 to 8-LEDs General LED Driver
Справочный проект от: Texas Instruments
LM3423BBLSCSEV/NOPB, Evaluation Board using LM3423 NFET controller used with a buck-boost current regulator. Itis designed to drive 4 to 8 LEDs at a maximum average LED current of 700mA from a DC input voltage of 10 to 70V. The LM3423 includes PWM dimming, fault and LED status flags, output overvoltage protection and input under-voltage lockout