LM2831ZMF EVAL, High Frequency 1.5A Load - Step-Down DC-DC Regulator Evaluation Module
Справочный проект от: Texas Instruments
LM2831ZMF EVAL, High Frequency 1.5A Load - Step-Down DC-DC Regulator Evaluation Module. This board converts 3V to 5.5V input to 1.8V output for 1.5A load current using the LM2831Z 1.6 MHz DC-DC switching converter. This is a 4-layer board using the internal layers as a VIN plane and Ground plane