KITPF3000FRDMEVM, Evaluation Kit for PF3000/1 Power Management Integrated Circuit
Справочный проект от: NXP Semiconductors
KITPF3000FRDMEVM, Evaluation Board (EVB) is an easy-to-use circuit board allowing the user to exercise all the functions of the PF3000 and PF3001 Power Management IC. This board can be used to emulate the PF3001. A FRDM-KL25Z is mounted to the EVB as an integral component. The FRDM-KL25Z serves as an interface between the KITPF3000GUI and the PF3000 or between the PF3001GUI and the PF3001. Analog-to-Digital Convertors (ADCs) in the FRDM-KL25Z monitor the regulator voltages through the GUI