KIT33810EKEVB, Evaluation Kit for MC33810EK Automotive Engine Control IC
Справочный проект от: NXP Semiconductors
KIT33810EKEVB, Evaluation Board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33810 Automotive Engine Control IC. This board features the MC33810 Automotive Engine Control IC, which is an eight channel output driver IC intended for automotive engine control applications. The IC consists of four integrated low-side drivers and four low-side gate pre-drivers. The low-side drivers are suitable for driving fuel injectors, solenoids, lamps and relays. The four gate pre-drivers can function either as ignition IGBT gate pre-drivers or as general purpose MOSFET gate pre-drivers