ISO723X724XEVM, Evaluation Module Using the ISO7241x Single Opposing-Channel Digital Isolator
Справочный проект от: Texas Instruments
ISO723X724XEVM, Evaluation Module (EVM) operation of a factory-installed ISO7241x Single Opposing-Channel Digital Isolator. However, the EVM board may be reconfigured by a user for evaluation of any triple or quad-channel digital isolators. The EVM may be reconfigured for use with the ISO7230A, ISO7230C, ISO7230M, ISO7240A, ISO7240CF and ISO7240M same-channel direction isolators as well as the ISO7231A, ISO7231C, ISO7231M, ISO7241A, ISO7241M, ISO7242A, ISO7242C and ISO7242M opposing-channel direction isolators. The ISO723x and ISO724x digital isolators have a logic input and output buffer separated by a silicon oxide (SiO2) insulation barrier