ISL854102DEMO3Z, Wide VIN 1.2A Synchronous Buck-Boost Regulator Demonstration Board based on ISL854102
Справочный проект от: Renesas Electronics
ISL854102DEMO3Z, Demonstration Board uses the ISL854102 in an isolated buck-boost configuration. The primary output is configured to be -5V and the secondary output is +5V. The board is used to demonstrate the performance of the ISL854102 wide VIN synchronous buck regulator, configured as a buck-boost converter to support an inverting primary output and a non-inverting secondary output. The ISL854102 is the higher current version of the family of ISL85410 (1A), ISL854102 (1.2A), and ISL85418 (0.8A), which are offered in a 4mmx3mm 12 Ld DFN package with 1mm maximum height