ISL8012EVAL1Z, 2A Low Quiescent Current Evaluation Board for ISL8012 1MHz High Efficiency Synchronous Buck Regulator
Справочный проект от: Renesas Electronics
ISL8012EVAL1Z, Evaluation Board provides a platform to evaluate the performance of the ISL8012 synchronous buck regulator. Ideal for any low power, low-voltage application, the ISL8012 is a high efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 2A of continuous output current from a 2.7V to 5.5V input supply. It uses a current control architecture to deliver very low duty cycle operation at high frequency with fast transient response and excellent loop stability