G650-04474-01, Coral System-on-Module (SoM) is a Fully-Integrated System helps you build Embedded Systems that demand fast Machine Learning (ML) Inferencing

Справочный проект от: Google LLC

G650-04474-01, Coral System-on-Module (SoM) is a Fully-Integrated System helps you build Embedded Systems that demand fast Machine Learning (ML) Inferencing
G650-04474-01, Coral System-on-Module (SoM) is a fully-integrated system that helps you build embedded systems that demand fast machine learning (ML) inferencing. It contains iMX 8M system-on-chip (SoC), eMMC memory, LPDDR4 RAM, Wi-Fi, and Bluetooth, but its unique power comes from Google's Edge TPU coprocessor. The Edge TPU is a small ASIC designed by Google that provides high performance ML inferencing with a low power cost. For example, it can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 FPS, in a power efficient manner. This on-device processing reduces latency, increases data privacy, and removes the need for a high bandwidth connection used to perform ML inferencing in the cloud