Flexible, High Accuracy, Low Drift, PLC/DCS Analog Output Module

Справочный проект от: Analog Devices

Flexible, High Accuracy, Low Drift, PLC/DCS Analog Output Module
Circuit provides a full function, flexible, programmable analog output solution that meets most requirements for programmable logic controller (PLC) and distributed control system (DCS) applications. The AD5662 low power (0.75 mW @ 5 V), rail-to-rail output, 16-bit Nano DAC converter and the AD5750 industrial current/voltage output driver are well matched with respect to input and output voltage ranges, as well as reference voltage requirements