FEBFDD850N10LD_CS001, Evaluation Kit based on FDD850N10LD 35W Boost Converter for LED Drive using BoostPak
Справочный проект от: onsemi
FEBFDD850N10LD_CS001, Evaluation Kit describes the proposed solution for a driving of LED application using the BoostPak (FDD850N10LD) for boost topology. The input voltage range is 20.4 V - 27.6 V and there is a single-channel DC output with a constant current of 640 mA at 55V