EVIX-USB, SolarBIT Evaluation Board based on TPS61202DRCT Sync Boost Converter
Справочный проект от: Littelfuse
EVIX-USB, Evaluation Board uses IXOLAR Bits, rechargeable AA alkaline cells and a DC/DC converter to generate a regulated +5V output that can operate or charge USB appliances. Eight series-connected SolarBITs convert sunlight to current and charge four AA cells connected in series/parallel for 3V. The converter IC boosts the battery voltage to +5V, available via a USB Series A receptacle and a screw terminal block. The AA cells will charge any time the Solar Bits are exposed to daylight. Move the push-on jumper from OFF to ON to operate the converter and generate +5V