EVALZ-ADN2913, ADN2913 Evaluation Board Setup and Applications for the ADN2913 6.5 to 8500 MHz Clock and Data Recovery
Справочный проект от: Analog Devices
EVALZ-ADN2913, ADN2913 Evaluation Board Setup and Applications for the ADN2913 6.5 to 8500 MHz Clock and Data Recovery. The ADN2913 provide the receiver functions of quantization, signal level detect and clock/data recovery for a continuous signal data rate range from 6.5 Mbps to 11.3 Gbps. The ADN2913 automatically lock to such a data signal without referring to an external clock or extra programming. All SONET/SDH jitter requirements are exceeded, including jitter transfer, jitter generation and jitter tolerance