EVALST7570-1, Demonstration Board for ST7570 S-FSK Powerline Networking System-on-Chip Design for AMR
Справочный проект от: STMicroelectronics
EVALST7570-1, ST7570 Demonstration Board has been realized as a useful tool which exploits the performance capability of the ST7570 S-FSK power line networking system-on-chip. The coupling interface is designed to allow the ST7570 device to transmit and receive on the mains using a spread-spectrum FSK signal with 63.3 and 74 kHz tone frequencies, within the European CENELEC EN50065-1 standard A-band, specified for automatic meter reading