EVAL-RS485HDEBZ, Evaluation Board for ADM3075E Half-Duplex RS-485 Transceiver in 8-lead SOIC Package
Справочный проект от: Analog Devices
EVAL-RS485HDEBZ, Evaluation Board for ADM3075E Half-Duplex RS-485 Transceiver in 8-lead SOIC Package. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O and RS-485 signals. The EVAL-RS485HDEBZ evaluation board has a footprint for a half-duplex RS-485 transceiver in an 8-lead SOIC package