EVAL-PRAOPAMP-2CPZ, Evaluation Board based on ADA4077-2 Dual Universal Precision Op-Amp

Справочный проект от: Analog Devices

EVAL-PRAOPAMP-2CPZ, Evaluation Board based on ADA4077-2 Dual Universal Precision Op-Amp
EVAL-PRAOPAMP-2CPZ, Universal Precision Evaluation Board that accommodates ADA4077-2 a dual Op-Amp in 8-pin SOIC, MSOP and LFCSP packages, respectively. for the exposed pad connection for the LFCSP package. This PRAOPAMP evaluation board provides a multiple choices and extensive flexibility for different application circuits and configurations. Since the common-mode voltage into the amplifier varies with the input signal in the KRC filter circuit, a high CMRR amplifier, such as the ADA4077-2, is required to minimize distortion. Furthermore, the low offset voltage of the ADA4077-2 allows a wider dynamic range when the circuit gain is chosen to be high