EVAL-ADT7X20EBZ, Evaluation Board for Evaluating the ADT7320/ADT7420 Temperature Sensors
Справочный проект от: Analog Devices
EVAL-ADT7X20EBZ, Evaluation Board is a compact, easy-to-use platform for evaluating all features of the ADT7320 and ADT7420 temperature sensors. The evaluation kit allows the user to evaluate the performance of the ADT7320 and ADT7420 temperature sensors using a PC. The kit consists of two boards; a main board connected to the PC through the USB port and an external board. The external board and flex board are attached to the main board using wires that can withstand high temperatures, and can be used for remote temperature measurements in oil baths or ovens where the temperature exceeds the specifications of the USB cable