EVAL-ADF4154EB1, Evaluation Board for Evaluating the ADF4154 Fractional-N PLL Frequency Synthesizer
Справочный проект от: Analog Devices
EVAL-ADF4154EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4154 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the ADF4154 synthesizer, a pc connector, 19.2MHz TCXO for the reference input, SMA connectors for the power supplies and RF output. There is also a low pass loop filter (100-kHz) and a VCO (Sirenza VCO190- 1650T) on board. The evaluation board is set up for a 19.2MHz PFD comparison frequency. A cable is included with the board to connect to a pc printer port