EVAL-ADF4152HVEB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4152HV frequency synthesizer for phase-locked loops (PLLs). The board contains the ADF4152HV synthesizer, loop filter, voltage controlled oscillator (VCO) of 1GHz to 2GHz octave range and up to 28V high tuning voltage, reference temperature controlled crystal oscillator (TCXO) of 25 MHz frequency for the reference input, power supply connectors and a radio frequency (RF) output. The ADF5001 prescaler allows optional direct connection of external microwave VCOs without the need for an active loop filter