EVAL-ADE7566, Evaluation Kit for the ADE7566 Single-Phase ADE IC with 8052 MCU, RTC and LCD Driver
Справочный проект от: Analog Devices
EVAL-ADE7566, Evaluation Kit for the ADE7566 Single-Phase ADE IC with 8052 MCU, RTC and LCD Driver. The ADE7566 evaluation kit includes a full energy metering reference design with Class 1 meter accuracy. Firmware, developed in C, is provided to demonstrate a fully working single phase energy metering design. The kit comes with a UART connection, single pin emulation pod and an isolated USB to UART converter for communication and debugging purposes