EVAL-ADA4571-2EBZ, Evaluation Board for ADA4571-2 Integrated AMR Angle Sensor and Signal Conditioner

Справочный проект от: Analog Devices

EVAL-ADA4571-2EBZ, Evaluation Board for ADA4571-2 Integrated AMR Angle Sensor and Signal Conditioner

EVAL-ADA4571-2EBZ, Evaluation Board shows the ADA4571-2 in an end of shaft magnet configuration. The evaluation kit is composed of an ADA4571-2 motherboard, a magnetic stimulus on a hand turnable mount, a USB interface and an SDP-S controller board. The EVAL-ADA4571-2 features an on-board 5V regulator, a 6-channel simultaneous sampling analog-to-digital converter (ADC) and jumpers for enabling the temperature compensation and power-down modes within the ADA4571-2. The motherboard also features test points and unpopulated coaxial connectors for the six outputs of the device. The SDP-S controller board controls the ADC on the motherboard reading back the ADA4571-2 outputs, to change the digital inputs to the ADA4571-2, interface with the GUI, and to supply power to the evaluation board through the USB connection