EVAL-AD9832SDZ, Evaluation Board for Evaluating the AD9832 45 mW Power, 3V to 5V, 25-MHz Programmable Waveform Generator
Справочный проект от: Analog Devices
EVAL-AD9832SDZ, Evaluation Board for the AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine lookup table and a 10-bit digital-to analog converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. The EVAL-AD9832SDZ board is used in conjunction with the EVAL-SDP-CB1Z board. The USB-to-SPI communication to the AD9832 is completed using this Blackfin-based development board. A high performance, on-board 25 MHz trimmed general oscillator is available to use as the master clock for the AD9832 system