EVAL-AD9832EBZ, Evaluation Board for Evaluating the AD9832 Direct Digital Synthesizer
Справочный проект от: Analog Devices
EVAL-AD9832EBZ, Evaluation Board for the AD9832 Direct Digital Synthesizer (DDS). The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table and a 10-bit D/A converter. The part can be operated with clock frequencies up to 25 MHz. Both phase modulation and frequency modulation can be performed with the AD9832. The evaluation board interfaces to the parallel port of an IBM compatible PC