EVAL-AD7610CB, Evaluation Board for AD7610, 16-bit, 250-Ksps PulSAR Analog to Digital Converter
Справочный проект от: Analog Devices
EVAL-AD7610CB, Evaluation Board for AD7610, 16-bit, 250-Ksps PulSAR ADC. These low power, successive approximation register (SAR) architecture ADCs offer very high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either the EVAL-CONTROL-BRD2 or EVAL-CONTROL-BRD3 (EVAL-CONTROL-BRDX) or as a stand-alone system