EVAL-AD7276SDZ, Evaluation Board for Evaluating the AD7276, 3 MSPS, 12-Bit ADC
Справочный проект от: Analog Devices
EVAL-AD7276SDZ, Evaluation Board is a full featured evaluation board that can be used to easily evaluate all features of the AD7276. The AD7276 is a 12-bit, high speed, low power successive approximation ADC. The part operates from a single 2.35 V to 3.6 V power supply and features throughput rates of up to 3 MSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies greater than 55 MHz. The evaluation board can be controlled via the system demonstration platform (SDP). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7276 evaluation software. The EVAL-AD7276SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board