EVAL-AD7172-4SDZ, Evaluating the AD7172-4 Low Power, 24-Bit, 31.25 Ksps Sigma-Delta ADC with True Rail-to-Rail Buffers

Справочный проект от: Analog Devices

EVAL-AD7172-4SDZ, Evaluating the AD7172-4 Low Power, 24-Bit, 31.25 Ksps Sigma-Delta ADC with True Rail-to-Rail Buffers
EVAL-AD7172-4SDZ, Evaluation Kit features the AD7172-4, a 24-bit, 31.25 kSPS analog-to-digital converter (ADC) with integrated rail-to-rail analog input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7V to 9V AC to DC adapter is regulated to 5V and 3.3V, this voltage supplies the AD7172-4 and support components. The EVAL-AD7172-4SDZ connects to a USB port via the SDP on the EVAL-SDP-CB1Z controller board