EVAL-AD4001FMCZ, Evaluation Board for Evaluating the AD4001 Series 16-Bit Precision SAR ADC
Справочный проект от: Analog Devices
EVAL-AD4001FMCZ, AD4001 Evaluation Board covers the ease of use, 16-bit, precision successive approximation register (SAR) analog-to-digital converter (ADC). The AD4001 is low power, 16-bit precision SAR ADC that offer very high performance with throughputs up to 2 MSPS. The evaluation board is designed to demonstrate the performance of the AD4001 family of ADC and to provide an easy to understand interface for a variety of system applications