EV-ADF5904SD2Z, Evaluation Board Evaluation Board for the ADF5904 4-Channel, 24-GHz Receiver Down-Converter
Справочный проект от: Analog Devices
EV-ADF5904SD2Z, Evaluation Board Evaluation Board for the ADF5904 4-Channel, 24-GHz Receiver Down-Converter. The EV-ADF5904SD2Z evaluation board allows the user to evaluate the performance of the ADF5904 24 GHz receiver Down-Converter. The board contains the ADF5904, five high frequency SMA connectors for the local oscillator (LO) input, four receiver (Rx) inputs, eight SMA connectors for the baseband outputs, banana connectors for power supply and a connector for serial interface. The evaluation kit also contains software that is compatible with Windows XP and later versions to allow easy programming of the device